Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-EC01
Order Code3605068
Product RangeATP
Technical Datasheet
38 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.870 |
| 10+ | €4.410 |
Price for:Each
Minimum: 1
Multiple: 1
€4.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-EC01
Order Code3605068
Product RangeATP
Technical Datasheet
Product RangeATP
No. of Positions6Ways
For Use WithAmphenol ATP Series Size 12 Automotive Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating25A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ATP
No. of Positions
6Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
For Use With
Amphenol ATP Series Size 12 Automotive Pin Contacts
IP Rating
IP67
Current Rating
25A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762