Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-2000-NO
Order Code3513417
Product RangeSGX-4 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-2000-NO
Order Code3513417
Product RangeSGX-4 Series
Technical Datasheet
Gas TypeNitric Oxide
Particle Count Max2000ppm
Accuracy-
Accuracy2ppm
Sampling MethodElectrochemical Sensing
Product RangeSGX-4 Series
Technical Specifications
Gas Type
Nitric Oxide
Accuracy
-
Sampling Method
Electrochemical Sensing
Particle Count Max
2000ppm
Accuracy
2ppm
Product Range
SGX-4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515