Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-300B2.
Order Code2750490
Product RangeAMC Connector Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €4.780 |
250+ | €4.270 |
500+ | €4.170 |
1000+ | €3.670 |
Price for:Each
Minimum: 100
Multiple: 100
€478.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-300B2.
Order Code2750490
Product RangeAMC Connector Series
Technical Datasheet
Connector to Connector90° AMC Plug to 90° AMC Plug
Coaxial Cable Type0.81mm
Impedance50ohm
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourBlack
Product RangeAMC Connector Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° AMC Plug to 90° AMC Plug
Impedance
50ohm
Cable Length - Metric
300mm
Product Range
AMC Connector Series
Coaxial Cable Type
0.81mm
Cable Length - Imperial
11.8"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000685
Product traceability