Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.960 |
10+ | €6.660 |
100+ | €5.670 |
250+ | €5.280 |
500+ | €5.090 |
1000+ | €4.860 |
Price for:Each
Minimum: 1
Multiple: 1
€7.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-113-01KB2
Order Code2664615
Connector Type AAMC Right Angle Plug
Connector to Connector90° AMC Plug to 90° AMC Plug
Connector Type BAMC Right Angle Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type A
AMC Right Angle Plug
Connector Type B
AMC Right Angle Plug
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Connector to Connector
90° AMC Plug to 90° AMC Plug
Coaxial Cable Type
1.13mm
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006