Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No901-9986-RFX
Order Code2396228
Also Known AsSMA7471B1-NT50G-50
Technical Datasheet
101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.160 |
10+ | €13.980 |
25+ | €12.810 |
100+ | €11.800 |
250+ | €11.070 |
500+ | €9.450 |
Price for:Each
Minimum: 1
Multiple: 1
€15.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-9986-RFX
Order Code2396228
Also Known AsSMA7471B1-NT50G-50
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
Product Overview
The 901-9986-RFX is a SMA Jack to SMA Jack Straight Adaptor with gold-plated beryllium copper contacts. Body made up of brass with nickel-plated finish and PTFE insulator. This adaptor is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- Bulkhead mounting
- 50Ω Impedance
- 12.4GHz Maximum frequency
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (21-Jan-2025)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 901-9986-RFX
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005752