Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.030 |
10+ | €17.250 |
25+ | €16.470 |
100+ | €14.920 |
250+ | €14.040 |
500+ | €13.560 |
Price for:Each
Minimum: 1
Multiple: 1
€19.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No28000
Order Code1608570
Technical Datasheet
Connector TypeMHV Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypesBelden 8241, Belden 8263, Belden 8279, Belden 9209, RG59/U, RG62/U, RG140/U, RG210/U
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
Product Overview
The 28000 is a straight MHV Coaxial Plug with silver-plated brass contact. This coaxial plug is suitable for RG59, RG62, RG71, RG140 and RG210 cable. It features crimp coaxial termination and 4GHz maximum frequency.
- Nickel-plated brass body
- PTFE insulator
- 500-cycle Minimum durability
Applications
RF Communications
Technical Specifications
Connector Type
MHV Coaxial
Coaxial Termination
Solder
Coaxial Cable Types
Belden 8241, Belden 8263, Belden 8279, Belden 9209, RG59/U, RG62/U, RG140/U, RG210/U
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Alternatives for 28000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288