Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No245130-01-06.00
Order Code4067944
Product Range245 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.160 |
10+ | €17.560 |
25+ | €16.880 |
100+ | €15.050 |
250+ | €13.500 |
500+ | €13.480 |
Price for:Each
Minimum: 1
Multiple: 1
€20.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245130-01-06.00
Order Code4067944
Product Range245 Series
Technical Datasheet
Connector to Connector90° MCX Plug to SMA Bulkhead Jack
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Colour-
Product Range245 Series
Technical Specifications
Connector to Connector
90° MCX Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
245 Series
Coaxial Cable Type
RG316
Cable Length - Imperial
6"
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443