Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No245106-02-18.00
Order Code2758855
Product Range245 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.910 |
10+ | €20.280 |
25+ | €19.220 |
100+ | €16.900 |
250+ | €15.990 |
500+ | €15.740 |
Price for:Each
Minimum: 1
Multiple: 1
€23.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245106-02-18.00
Order Code2758855
Product Range245 Series
Technical Datasheet
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Connector Type ASMA Bulkhead Jack
Connector Type BMMCX Right Angle Plug
Coaxial Cable TypeRG174
Impedance-
Cable Length - Imperial18"
Cable Length - Metric458mm
Jacket Colour-
Product Range245 Series
Technical Specifications
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Connector Type B
MMCX Right Angle Plug
Impedance
-
Cable Length - Metric
458mm
Product Range
245 Series
Connector Type A
SMA Bulkhead Jack
Coaxial Cable Type
RG174
Cable Length - Imperial
18"
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701