Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No202102
Order Code2579820
Also Known AsU1005A1-N
Technical Datasheet
842 In Stock
375 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.230 |
10+ | €3.520 |
100+ | €2.720 |
250+ | €2.510 |
500+ | €2.450 |
1000+ | €2.430 |
Price for:Each
Minimum: 1
Multiple: 1
€4.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202102
Order Code2579820
Also Known AsU1005A1-N
Technical Datasheet
Accessory TypeDust Cap with Chain
For Use WithN / UHF Type RF Coaxial Female Connectors
Connector Body MaterialBrass Body
Product Range-
Product Overview
The 202102 is a RF coaxial Dust Cap with chain for use with N/UHF type RF coaxial female connectors. Brass body with white bronze finish and PTFE insulator construction. The Connex N connectors with screw coupling are fully interchangeable with N connectors made to the MIL-C-39012 specification. Designed for use in all systems where very good RF and mechanical performance is critical, whether it be at low or high frequencies.
- Fully compatible
- 50Ω Nominal impedance
- 0 to 11GHz Frequency
- 1500V Peak voltage rating
- 2500Vrms Dielectric withstand voltage
- 5000MΩ Minimum insulation resistance
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Dust Cap with Chain
Connector Body Material
Brass Body
For Use With
N / UHF Type RF Coaxial Female Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011975