Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.740 |
5+ | €9.130 |
10+ | €8.510 |
25+ | €8.050 |
50+ | €7.740 |
100+ | €7.430 |
250+ | €7.090 |
Price for:Each
Minimum: 1
Multiple: 1
€9.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No162109.
Order Code3395305
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder Cup
Impedance78ohm
Coaxial Cable Type-
Contact MaterialBrass, Phosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max200MHz
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder Cup
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
78ohm
Contact Material
Brass, Phosphor Bronze
Frequency Max
200MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008691
Product traceability