Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €26.880 |
5+ | €25.290 |
10+ | €23.700 |
25+ | €21.970 |
50+ | €21.250 |
100+ | €19.900 |
250+ | €18.590 |
Price for:Each
Minimum: 1
Multiple: 1
€26.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115103-04-36.00
Order Code4015727
Product Range115 Series
Connector to ConnectorBNC Plug to 90° BNC Plug
Coaxial Cable TypeRG58
Impedance50ohm
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket Colour-
Product Range115 Series
Technical Specifications
Connector to Connector
BNC Plug to 90° BNC Plug
Impedance
50ohm
Cable Length - Metric
914.4mm
Product Range
115 Series
Coaxial Cable Type
RG58
Cable Length - Imperial
36"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069854
Product traceability