Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
195 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.620 |
5+ | €40.480 |
10+ | €37.020 |
25+ | €34.510 |
50+ | €32.710 |
100+ | €31.160 |
Price for:Each
Minimum: 1
Multiple: 1
€43.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M10.00
Order Code2434951
Technical Datasheet
Connector Type ABNC Straight Plug
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG58/U
Connector Type BBNC Straight Plug
Impedance50ohm
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
Product Overview
The 115101-19-M10.0 is a 10m RG-58 Coaxial Cable, BNC straight male to BNC straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. The bayonet coupling style allows for quick connect and disconnect while still offering high reliability. The 50Ω assemblies will function up to 4GHz.
- 50Ω Nominal impedance
- Bayonet coupling style
- Supports frequency up to 4GHz
Applications
RF Communications, Commercial, Industrial
Technical Specifications
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG58/U
Impedance
50ohm
Cable Length - Metric
10m
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Cable Length - Imperial
33ft
Jacket Colour
Black
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.447651