Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.720 |
10+ | €19.960 |
25+ | €19.410 |
100+ | €17.600 |
250+ | €16.510 |
500+ | €15.710 |
Price for:Each
Minimum: 1
Multiple: 1
€23.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFJZSH-024
Order Code3649526
Connector to ConnectorFAKRA Plug to FAKRA Jack
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
FAKRA Plug to FAKRA Jack
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
-
Coaxial Cable Type
RG174
Cable Length - Imperial
24"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07