Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.970 |
| 5+ | €24.950 |
| 10+ | €22.920 |
| 25+ | €21.050 |
| 50+ | €20.050 |
| 100+ | €19.090 |
Price for:Each
Minimum: 1
Multiple: 1
€26.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFPZAH-024
Order Code3649522
Connector to Connector90° FAKRA Jack to FAKRA Plug
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket ColourBlack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
90° FAKRA Jack to FAKRA Plug
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
-
Coaxial Cable Type
RG174
Cable Length - Imperial
24"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07