Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZAHM500
Order Code3649514
Product RangeRF Assemblies Series
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.780 |
5+ | €33.880 |
10+ | €31.970 |
25+ | €29.970 |
50+ | €28.840 |
100+ | €24.130 |
Price for:Each
Minimum: 1
Multiple: 1
€35.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZAHM500
Order Code3649514
Product RangeRF Assemblies Series
Connector to Connector90° FAKRA Jack to FAKRA Jack
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeRF Assemblies Series
Technical Specifications
Connector to Connector
90° FAKRA Jack to FAKRA Jack
Impedance
50ohm
Cable Length - Metric
5m
Product Range
RF Assemblies Series
Coaxial Cable Type
RG174
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07