Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | €78.000 |
50+ | €77.030 |
100+ | €74.370 |
Price for:Each
Minimum: 25
Multiple: 25
€1,950.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-175-048
Order Code3216528
Technical Datasheet
Connector to Connector90° N-Type Plug to N-Type Bulkhead Jack
Coaxial Cable TypeLMR-400
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° N-Type Plug to N-Type Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
1.22m
Product Range
-
Coaxial Cable Type
LMR-400
Cable Length - Imperial
4ft
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271253
Product traceability