Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €27.650 |
5+ | €25.880 |
10+ | €24.110 |
25+ | €22.980 |
50+ | €22.080 |
100+ | €21.240 |
250+ | €20.180 |
Price for:Each
Minimum: 1
Multiple: 1
€27.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-574-300
Order Code4065186
Connector to Connector90° AMC Plug to SMA RP Jack
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° AMC Plug to SMA RP Jack
Impedance
50ohm
Cable Length - Metric
300mm
Product Range
-
Coaxial Cable Type
1.32mm
Cable Length - Imperial
11.8"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017446
Product traceability