Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.080 |
5+ | €46.540 |
10+ | €43.000 |
25+ | €38.820 |
50+ | €37.750 |
100+ | €36.380 |
Price for:Each
Minimum: 1
Multiple: 1
€50.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-451M025
Order Code2664597
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeTFlex 405
Connector Type BSMA Straight Plug
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
SMA Straight Plug
Coaxial Cable Type
TFlex 405
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Straight Plug
Cable Length - Imperial
9.84"
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701