Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €26.280 |
5+ | €24.280 |
10+ | €22.290 |
25+ | €21.000 |
50+ | €18.510 |
100+ | €17.770 |
250+ | €17.110 |
Price for:Each
Minimum: 1
Multiple: 1
€26.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-286-200
Order Code3874528
Technical Datasheet
Connector to ConnectorTNC Bulkhead Jack to 90° AMC4 Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial7.874"
Cable Length - Metric200mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
TNC Bulkhead Jack to 90° AMC4 Plug
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
7.874"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0