Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €68.770 | 
| 10+ | €67.380 | 
Price for:Each
Minimum: 1
Multiple: 1
€68.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-217-120
Order Code3219217
Technical Datasheet
Connector to ConnectorBNC Plug to HD BNC Plug
Coaxial Cable TypeBelden 4505R
Impedance75ohm
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to HD BNC Plug
Impedance
75ohm
Cable Length - Metric
3.05m
Product Range
-
Coaxial Cable Type
Belden 4505R
Cable Length - Imperial
10ft
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161028
Product traceability