Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €43.850 |
5+ | €43.160 |
10+ | €42.470 |
25+ | €41.790 |
50+ | €41.100 |
100+ | €39.490 |
250+ | €37.400 |
Price for:Each
Minimum: 1
Multiple: 1
€43.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-193-036
Order Code2889563
Technical Datasheet
Connector to ConnectorHD BNC Plug to BNC Jack
Coaxial Cable TypeBelden 4855R
Impedance75ohm
Cable Length - Imperial36"
Cable Length - Metric914mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
HD BNC Plug to BNC Jack
Impedance
75ohm
Cable Length - Metric
914mm
Product Range
-
Coaxial Cable Type
Belden 4855R
Cable Length - Imperial
36"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001615