Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €83.390 | 
| 5+ | €79.470 | 
| 10+ | €75.550 | 
| 25+ | €71.500 | 
| 50+ | €67.720 | 
| 100+ | €65.510 | 
Price for:Each
Minimum: 1
Multiple: 1
€83.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-189M400
Order Code3592992
Technical Datasheet
Connector to ConnectorBNC Plug to HD BNC Plug
Coaxial Cable TypeBelden 4855R
Impedance75ohm
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket Colour-
Technical Specifications
Connector to Connector
BNC Plug to HD BNC Plug
Impedance
75ohm
Cable Length - Metric
4m
Coaxial Cable Type
Belden 4855R
Cable Length - Imperial
13.1ft
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116575
Product traceability