Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | €51.620 |
| 50+ | €49.450 |
| 100+ | €44.810 |
| 250+ | €44.180 |
Price for:Each
Minimum: 25
Multiple: 25
€1,290.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-189M200
Order Code3592991
Technical Datasheet
Connector to ConnectorBNC Plug to HD BNC Plug
Coaxial Cable TypeBelden 4855R
Impedance75ohm
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Technical Specifications
Connector to Connector
BNC Plug to HD BNC Plug
Impedance
75ohm
Cable Length - Metric
2m
Coaxial Cable Type
Belden 4855R
Cable Length - Imperial
6.6ft
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066679
Product traceability