Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €51.570 |
5+ | €48.200 |
10+ | €44.850 |
25+ | €43.900 |
50+ | €41.940 |
100+ | €37.090 |
250+ | €35.930 |
Price for:Each
Minimum: 1
Multiple: 1
€51.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-117-003
Order Code3219352
Technical Datasheet
Connector to Connector90° SMP Plug to 90° SMP Plug
Coaxial Cable Type0.085 Conformable
Impedance50ohm
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° SMP Plug to 90° SMP Plug
Impedance
50ohm
Cable Length - Metric
76.2mm
Product Range
-
Coaxial Cable Type
0.085 Conformable
Cable Length - Imperial
3"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability