Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | €44.020 |
50+ | €41.600 |
100+ | €40.500 |
250+ | €38.740 |
Price for:Each
Minimum: 25
Multiple: 25
€1,100.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-668-45069-1
Order Code2920590
Technical Datasheet
Connector to Connector90° Probe Plug to SMA Bulkhead Jack
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° Probe Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
300mm
Product Range
-
Coaxial Cable Type
RG178
Cable Length - Imperial
11.8"
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00909