Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.770 |
10+ | €4.090 |
100+ | €3.140 |
250+ | €2.930 |
500+ | €2.640 |
1000+ | €2.590 |
Product Information
Product Overview
The 031-10-RFXG1 is an isolated RF Connector, BNC series, BNC straight Jack with gold-plated phosphor bronze contacts and solder contact termination. Body made up of brass with nickel-plated finish and nylon insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- Bulkhead-front mount
- -85 to 165°C M201Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Solder
RG58, RG59, RG179, RG316
Gold Plated Contacts
Panel Mount
Lead (21-Jan-2025)
Straight Bulkhead Jack
50ohm
Phosphor Bronze
4GHz
-
Technical Docs (2)
Alternatives for 031-10-RFXG1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate