Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3CFTV2ZNF459
Order Code4179762
Product RangeUSB3CFTV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €442.240 |
Price for:Each
Minimum: 1
Multiple: 1
€442.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3CFTV2ZNF459
Order Code4179762
Product RangeUSB3CFTV Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24 Position
Connector MountingPanel Mount, Through Hole Mount
IP RatingIP68
Product RangeUSB3CFTV Series
Contact Material-
Contact Plating-
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Panel Mount, Through Hole Mount
Product Range
USB3CFTV Series
Contact Plating
-
USB Standard
USB 3.2
No. of Positions
24 Position
IP Rating
IP68
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018282
Product traceability