Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €115.880 |
5+ | €107.180 |
10+ | €98.490 |
25+ | €91.160 |
50+ | €87.940 |
100+ | €86.560 |
Price for:Each
Minimum: 1
Multiple: 1
€115.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB2AA250PUHFFR
Order Code4072904
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric2.5m
Cable Length - Imperial8.2ft
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
8.2ft
Jacket Colour
-
Product Range
-
Cable Length - Metric
2.5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328