Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS830230.
Order Code3595834
Product RangeLuminus Series
Technical Datasheet
98 In Stock
150 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €18.980 |
5+ | €18.660 |
10+ | €18.330 |
25+ | €17.580 |
50+ | €16.610 |
100+ | €14.970 |
Price for:Each
Minimum: 1
Multiple: 1
€18.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS830230.
Order Code3595834
Product RangeLuminus Series
Technical Datasheet
Product RangeLuminus Series
Shell TypeSolid Shell Straight Receptacle
For Use WithM39029/58-360 Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Shell Size5
Technical Specifications
Product Range
Luminus Series
For Use With
M39029/58-360 Pin Contacts
Connector Shell Size
5
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763