Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.520 |
10+ | €30.850 |
25+ | €28.760 |
100+ | €26.670 |
250+ | €25.000 |
500+ | €24.500 |
Product Information
Product Overview
The RJF5442200 is an Ethernet Connection System with composite square flange receptacle shell and RJ45 cordset, 8 tinned holes at the rear of the PCB to solder the cable. RJF544 allows to use an Ethernet Class D/Cat 5e connection for 10 BaseT, 100 Base TX or 1000 BaseT networks in harsh environments. With the patented RJStopR system can use a standard RJ45 cordset in a protective composite plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Sealed against fluids and dust (IP68)
- Quick push pull coupling
- RJ45 cordset retention in the plug of 100N in the axis
- Improved EMI protection
- Compliant with IEC 60603-7 variant 12
Applications
Communications & Networking, Automation & Process Control, Robotics, Industrial
Technical Specifications
RJ45 Jack
8P8C
-
Vertical
Without Magnetics
Without Light Pipe
1 x 1 (Port)
Cat5e
Panel Mount
Unshielded
Without LED
RJF 544
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate