Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €68.550 |
25+ | €66.310 |
50+ | €61.880 |
100+ | €57.860 |
250+ | €56.700 |
Price for:Each
Minimum: 10
Multiple: 10
€685.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF21ZN
Order Code2506228
Technical Datasheet
Connector TypeRJ45
Connector TypeRJ45
Connector Type A0
Connector Type B0
Product Range-
Convert From GenderJack
Convert From Positions4Ways
Convert To GenderJack
Convert To Positions4Ways
Technical Specifications
Connector Type
RJ45
Connector Type A
0
Product Range
-
Convert From Positions
4Ways
Convert To Positions
4Ways
Connector Type
RJ45
Connector Type B
0
Convert From Gender
Jack
Convert To Gender
Jack
Technical Docs (1)
Alternatives for RJF21ZN
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206