Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF 544 2M1
Order Code1462776
Product RangeRJF 544
Technical Datasheet
56 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.390 |
| 5+ | €34.150 |
| 10+ | €32.910 |
| 25+ | €30.440 |
| 50+ | €29.830 |
| 100+ | €29.220 |
Price for:Each
Minimum: 1
Multiple: 1
€35.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF 544 2M1
Order Code1462776
Product RangeRJF 544
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeRJF 544
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
Product Overview
The RJF 544 2M1 is an Ethernet Connection System with metallized square flange receptacle shell and female RJ45 back termination. RJF544 allows to use an Ethernet class D/Cat 5e connection for 10 BaseT, 100 Base TX or 1000 BaseT networks in harsh environments. With the patented RJStopR system can use a standard RJ45 cordset in a protective composite plug which will protect it from shocks, dust and fluids. This RJF 544 plug is connected into a receptacle, using a quick user-friendly push pull coupling mechanism.
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Sealed against fluids and dust (IP68)
- Quick push pull coupling
- RJ45 cordset retention in the plug of 100N in the axis
- Improved EMI protection
- Compliant with IEC 60603-7 variant 12
Applications
Communications & Networking, Automation & Process Control, Robotics, Industrial
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
RJF 544
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597