Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoMSDM000
Order Code2580188
Product RangeMSD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.130 |
| 5+ | €71.940 |
| 10+ | €68.740 |
| 25+ | €68.010 |
| 50+ | €63.120 |
| 100+ | €61.860 |
Price for:Each
Minimum: 1
Multiple: 1
€75.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoMSDM000
Order Code2580188
Product RangeMSD
Technical Datasheet
Product RangeMSD
Voltage Rating1kV
Current Rating230A
Connector MountingPanel Mount
Contact Termination TypePush Lock
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MSD
Voltage Rating
1kV
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Plug
Current Rating
230A
Contact Termination Type
Push Lock
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445