Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-8A
Order Code4259998
Product RangeMS Series
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.780 |
10+ | €6.980 |
100+ | €4.890 |
250+ | €4.110 |
500+ | €4.100 |
1000+ | €4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€8.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-8A
Order Code4259998
Product RangeMS Series
Technical Datasheet
Connector Shell Size16, 16S
Cable Diameter Max14.29mm
Strain Relief MaterialAluminium Alloy
Product RangeMS Series
For Use WithAmphenol MS Series Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
16, 16S
Strain Relief Material
Aluminium Alloy
For Use With
Amphenol MS Series Connectors
Cable Diameter Max
14.29mm
Product Range
MS Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MS3057-8A
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018489