Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-16A
Order Code4259963
Product RangeMIL-DTL-5015 Series
28 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.490 |
10+ | €7.230 |
25+ | €6.950 |
100+ | €6.630 |
250+ | €6.320 |
500+ | €6.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-16A
Order Code4259963
Product RangeMIL-DTL-5015 Series
Connector Shell Size24, 28
Cable Diameter Max23.81mm
Strain Relief MaterialMetal
Product RangeMIL-DTL-5015 Series
For Use WithAmphenol MIL-C-5015 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
24, 28
Strain Relief Material
Metal
For Use With
Amphenol MIL-C-5015 Circular Connectors
Cable Diameter Max
23.81mm
Product Range
MIL-DTL-5015 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MS3057-16A
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545