Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/69-17A
Order Code3595619
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
47 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €14.270 |
5+ | €13.390 |
10+ | €12.510 |
25+ | €11.730 |
50+ | €11.170 |
100+ | €10.630 |
250+ | €9.970 |
Price for:Each
Minimum: 1
Multiple: 1
€14.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/69-17A
Order Code3595619
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size17
Cable Diameter Max31.75mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithMIL-DTL-38999 Series III, IV Connectors
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III, IV Connectors
Cable Diameter Max
31.75mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016457
Product traceability