Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.130 |
5+ | €8.700 |
10+ | €8.280 |
25+ | €7.810 |
50+ | €7.200 |
100+ | €6.940 |
Price for:Each
Minimum: 1
Multiple: 1
€9.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-8N
Order Code1654217
Technical Datasheet
Connector Shell Size8
Cable Diameter Max5.18mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
For Use WithCircular Connectors, Nickel
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Nickel
Cable Diameter Max
5.18mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
Technical Docs (1)
Alternatives for M85049/52-1-8N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability