Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €20.470 |
5+ | €19.270 |
10+ | €18.080 |
25+ | €16.930 |
50+ | €16.130 |
100+ | €15.300 |
250+ | €14.900 |
Price for:Each
Minimum: 1
Multiple: 1
€20.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2S12W
Order Code3595608
Technical Datasheet
Connector Shell Size12 / 13
Cable Diameter Max8.33mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
Technical Specifications
Connector Shell Size
12 / 13
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
8.33mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017672
Product traceability