Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-24W
Order Code1787964
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
46 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €15.990 |
5+ | €14.900 |
10+ | €13.820 |
25+ | €13.010 |
50+ | €12.480 |
100+ | €11.040 |
250+ | €10.680 |
Price for:Each
Minimum: 1
Multiple: 1
€15.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-24W
Order Code1787964
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size24
Cable Diameter Max27.46mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series I & II
For Use WithCircular Connectors - Olive Drab Cadmium
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Aluminum
For Use With
Circular Connectors - Olive Drab Cadmium
Cable Diameter Max
27.46mm
Product Range
MIL-DTL-38999 Series I & II
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032221
Product traceability