Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-10N
Order Code1788002
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
28 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €10.060 |
5+ | €9.320 |
10+ | €8.580 |
25+ | €8.220 |
50+ | €8.010 |
100+ | €7.870 |
250+ | €7.820 |
Price for:Each
Minimum: 1
Multiple: 1
€10.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-10N
Order Code1788002
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size10
Cable Diameter Max7.26mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series I & II
For Use WithCircular Connectors - Nickel
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum
For Use With
Circular Connectors - Nickel
Cable Diameter Max
7.26mm
Product Range
MIL-DTL-38999 Series I & II
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010716
Product traceability