Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-11W
Order Code2101949
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
25 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.720 |
10+ | €9.880 |
25+ | €9.220 |
100+ | €9.040 |
250+ | €8.850 |
500+ | €8.670 |
Price for:Each
Minimum: 1
Multiple: 1
€10.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-11W
Order Code2101949
Product RangeMIL-DTL-38999 III & IV
Technical Datasheet
Connector Shell Size11
Cable Diameter Max5.94mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithCircular Connectors, Olive Drab Cadmium
Product Overview
The M85049/38-11W is a straight Strain Relief Clamp for connector family L, size-11/B connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminium
For Use With
Circular Connectors, Olive Drab Cadmium
Cable Diameter Max
5.94mm
Product Range
MIL-DTL-38999 III & IV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01131