Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSLS600062A125
Order Code2806714
Product RangeExcel Mate HVSLS 600 Series
Technical Datasheet
12 In Stock
38 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.140 |
5+ | €59.130 |
10+ | €59.120 |
25+ | €59.110 |
50+ | €57.930 |
100+ | €56.750 |
Price for:Each
Minimum: 1
Multiple: 1
€59.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSLS600062A125
Order Code2806714
Product RangeExcel Mate HVSLS 600 Series
Technical Datasheet
Product RangeExcel Mate HVSLS 600 Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialZinc Alloy Body
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67, IP69K
Voltage Rating1kV
Current Rating120A
SVHCTo Be Advised
Technical Specifications
Product Range
Excel Mate HVSLS 600 Series
No. of Contacts
2Contacts
Connector Body Material
Zinc Alloy Body
Contact Plating
Silver
Voltage Rating
1kV
SVHC
To Be Advised
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Pin
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Current Rating
120A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.463571