Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoMINIMSDM315
Order Code2580182
Product RangeMini MSD Series
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €99.690 |
5+ | €97.890 |
10+ | €96.090 |
25+ | €94.040 |
50+ | €84.770 |
100+ | €75.500 |
Price for:Each
Minimum: 1
Multiple: 1
€99.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoMINIMSDM315
Order Code2580182
Product RangeMini MSD Series
Technical Datasheet
Product RangeMini MSD Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts-
Automotive Contact TypeCrimp Pin - Contacts Not Supplied
Connector MountingPanel Mount
Connector Body Material-
Contact Material-
Contact Plating-
IP RatingIP67, IP6K9K
Voltage Rating690VAC
Current Rating315A
Technical Specifications
Product Range
Mini MSD Series
Gender
Plug
Automotive Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
-
Contact Plating
-
Voltage Rating
690VAC
Automotive Connector Shell Style
Straight Plug
No. of Contacts
-
Connector Mounting
Panel Mount
Contact Material
-
IP Rating
IP67, IP6K9K
Current Rating
315A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285