Print Page
L717TWB5W5P
Combination Layout D Sub Connector, TW Series, DB-5W5, Plug, 5 Contacts, 5 Power, Solder Cup
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoL717TWB5W5P
Order Code4362297
Product RangeTW Series
Technical Datasheet
44 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | €3.790 |
90+ | €3.560 |
Price for:Each
Minimum: 30
Multiple: 30
€113.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoL717TWB5W5P
Order Code4362297
Product RangeTW Series
Technical Datasheet
Product RangeTW Series
Insert ArrangementDB-5W5
No. of Contacts5Contacts
Contact Type5 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialMetal Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
TW Series
Gender
Plug
Contact Type
5 Power
Connector Mounting
Cable Mount
Contact Material
Brass
SVHC
To Be Advised
Insert Arrangement
DB-5W5
No. of Contacts
5Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711