Print Page
AG6M
XLR Connector, 6 Contacts, Plug, Cable Mount, Gold Plated Contacts, Brass Body, miniXLR G Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoAG6M
Order Code4362222
Product RangeminiXLR G Series
Technical Datasheet
148 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
12+ | €10.280 |
36+ | €9.660 |
Price for:Each
Minimum: 12
Multiple: 12
€123.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoAG6M
Order Code4362222
Product RangeminiXLR G Series
Technical Datasheet
No. of Contacts6Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product RangeminiXLR G Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Connector Body Material
Brass Body
SVHC
To Be Advised
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
miniXLR G Series
Technical Docs (3)
Alternatives for AG6M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001