Print Page
90311-026LF
Connector Housing, w/ Latch, 2 Row, Minitek 90311 Series, Receptacle, 26 Ways, 2 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No90311-026LF
Order Code4363844
Product RangeMinitek 90311 Series
Technical Datasheet
1,832 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
70+ | €1.660 |
210+ | €1.560 |
Price for:Each
Minimum: 70
Multiple: 70
€116.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No90311-026LF
Order Code4363844
Product RangeMinitek 90311 Series
Technical Datasheet
Product RangeMinitek 90311 Series
No. of Positions26Ways
Pitch Spacing2mm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Minitek 90311 Series
No. of Positions
26Ways
For Use With
Amphenol 77138 & 10044403 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361