Print Page
86730-301LF
Jumper (Busbar), Black, Jumper, Amphenol Minitek 2mm Connectors, 2 Ways, 2 mm, Minitek 86730 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No86730-301LF
Order Code4372842
Product RangeMinitek 86730 Series
Technical Datasheet
17,851 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
400+ | €0.412 |
1200+ | €0.388 |
Price for:Each
Minimum: 400
Multiple: 400
€164.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No86730-301LF
Order Code4372842
Product RangeMinitek 86730 Series
Technical Datasheet
Accessory TypeJumper
For Use WithAmphenol Minitek 2mm Connectors
No. of Positions2Ways
Pitch Spacing2mm
Product RangeMinitek 86730 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
Minitek 86730 Series
For Use With
Amphenol Minitek 2mm Connectors
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047