Print Page
8638PPS1006LF
D Sub Contact, Power, Amphenol D Sub Housing Connectors, Pin (Male), Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No8638PPS1006LF
Order Code4366850
Product Range8638 Series
Technical Datasheet
584 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 30+ | €4.490 |
| 90+ | €4.220 |
Price for:Each
Minimum: 30
Multiple: 30
€134.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No8638PPS1006LF
Order Code4366850
Product Range8638 Series
Technical Datasheet
For Use WithAmphenol D Sub Housing Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min-
Contact Termination TypeSolder Cup
Product Range8638 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
Amphenol D Sub Housing Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
-
Product Range
8638 Series
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Solder Cup
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001