Print Page
85876-112LF
Connector, Metral 85876 Series, 10 Contacts, 2 mm, Receptacle, Through Hole Right Angle, 5 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No85876-112LF
Order Code4372302
Product RangeMetral 85876 Series
Technical Datasheet
2,225 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
20+ | €6.930 |
60+ | €6.510 |
Price for:Each
Minimum: 20
Multiple: 20
€138.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No85876-112LF
Order Code4372302
Product RangeMetral 85876 Series
Technical Datasheet
Product RangeMetral 85876 Series
No. of Contacts10Contacts
Pitch Spacing2mm
Contact Termination TypeThrough Hole Right Angle
No. of Rows5Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Metral 85876 Series
Pitch Spacing
2mm
Contact Termination Type
Through Hole Right Angle
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
10Contacts
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001