Print Page
10132381-20600LF
Heavy Duty Connector, FCI SHEERPWR 10132381 Series, PCB Mount, Receptacle, 16 Contacts, Socket
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10132381-20600LF
Order Code4364123
Product RangeFCI SHEERPWR 10132381 Series
Technical Datasheet
748 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
10+ | €11.720 |
30+ | €11.020 |
Price for:Each
Minimum: 10
Multiple: 10
€117.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part No10132381-20600LF
Order Code4364123
Product RangeFCI SHEERPWR 10132381 Series
Technical Datasheet
Product RangeFCI SHEERPWR 10132381 Series
Connector MountingPCB Mount
No. of Contacts16Contacts
Contact GenderSocket
No. of Rows-
Contact Termination TypePress Fit
Connector Shell Size-
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
FCI SHEERPWR 10132381 Series
Gender
Receptacle
Contact Gender
Socket
Contact Termination Type
Press Fit
Contact Material
Copper Alloy
SVHC
To Be Advised
Connector Mounting
PCB Mount
No. of Contacts
16Contacts
No. of Rows
-
Connector Shell Size
-
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003326